801-87-006-65-410101
vs
HMC15DRTS-S13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Preci-Dip
|
|
Body Breadth |
0.1 inch
|
0.33 inch
|
Body Depth |
0.276 inch
|
0.431 inch
|
Body Length |
0.6 inch
|
2.375 inch
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
30
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
HOLE .120- .126
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
PCB Contact Row Spacing |
|
3.556 mm
|
|
|
|
Compare 801-87-006-65-410101 with alternatives
Compare HMC15DRTS-S13 with alternatives