803-41-018-10-001000
vs
803-93-018-10-001
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Mill-Max
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
COMPATIBLE CONTACT: 1304-0-15-01-47-01-04-0
|
Body/Shell Style |
|
SOCKET
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
18
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 803-41-018-10-001000 with alternatives
Compare 803-93-018-10-001 with alternatives