803-87-046-10-132101 vs BC070-38-C-2-L-F feature comparison

803-87-046-10-132101 PRECI-DIP SSA

Buy Now Datasheet

BC070-38-C-2-L-F Global Connector Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA GLOBAL CONNECTOR TECHNOLOGY INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.059 inch
Body Depth 0.276 inch 0.089 inch
Body Length 2.3 inch 1.516 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH SN ON NI
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm 2.4 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 46 38
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Style SQ PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
PCB Contact Pattern STAGGERED

Compare 803-87-046-10-132101 with alternatives

Compare BC070-38-C-2-L-F with alternatives