80387DXRPQE
vs
TS68882MF8B/Y20
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
|
Part Package Code |
QFP
|
|
Package Description |
QFF, QFL68,.95SQ
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
80386
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-XQFP-F68
|
|
Length |
24.13 mm
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
QFF
|
|
Package Equivalence Code |
QFL68,.95SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.683 mm
|
|
Supply Current-Max |
390 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 80387DXRPQE with alternatives