80411250440
vs
46211250000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Breadth |
6.4 mm
|
4.5 mm
|
Body Height |
9.2 mm
|
4.5 mm
|
Body Length or Diameter |
12.4 mm
|
10.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TE7
|
NANO
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
30 J
|
5 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
TR
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CQC; KC; PSE; UKCA; UL; VDE
|
CE; CUL; EAC; PSE; UKCA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
1 s
|
0.01 s
|
Base Number Matches |
1
|
1
|
Rated Voltage(DC) |
|
250 V
|
|
|
|
Compare 80411250440 with alternatives
Compare 46211250000 with alternatives