805-001-16NF12-26PA
vs
MKJ5A6K12-26PA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
Glenair
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
|
Contact Quantities |
26
|
26
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
150
|
150
|
Other Description |
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM CHROMATE PLATED
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
12
|
12
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
26
|
26
|
Unique Insert Number |
12-26
|
12-26
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Insulator Material |
|
POLYETHYLENE
|
|
|
|
Compare 805-001-16NF12-26PA with alternatives
Compare MKJ5A6K12-26PA with alternatives