805-001-16ZN8-7PD
vs
MKJ5A6Z8-7PD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
7
|
7
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
140
|
140
|
Other Description |
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
D
|
D
|
Shell Finish |
ZINC NICKEL CHROMATE PLATED
|
ZINC NICKEL PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
8
|
8
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
7
|
7
|
Unique Insert Number |
8-7
|
8-7
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Factory Lead Time |
|
37 Weeks
|
Insulator Material |
|
POLYETHYLENE
|
|
|
|
Compare 805-001-16ZN8-7PD with alternatives
Compare MKJ5A6Z8-7PD with alternatives