805-002-16ZN12-26SF vs MKJ5B6F12-26SC feature comparison

805-002-16ZN12-26SF Glenair Inc

Buy Now Datasheet

MKJ5B6F12-26SC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED POLARISED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Finish ZINC NICKEL CHROMATE PLATED NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1
Factory Lead Time 37 Weeks
Insulator Material POLYETHYLENE

Compare 805-002-16ZN12-26SF with alternatives

Compare MKJ5B6F12-26SC with alternatives