805-004-07M19-85PA
vs
MKJ5B7F19-85BB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Factory Lead Time |
3 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, SHIELDED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
|
Contact Part Numbers |
809-001,809-042,809-065A,809-065C
|
|
Contact Quantities |
85
|
85
|
Contact Sizes |
23
|
23
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
150
|
75
|
Other Description |
85 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
B
|
Shell Finish |
NICKEL PLATED
|
NICKEL PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
19
|
19
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
85
|
85
|
Unique Insert Number |
19-85
|
19-85
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 805-004-07M19-85PA with alternatives
Compare MKJ5B7F19-85BB with alternatives