805-004-12ZNU10-200PC vs 805-004-22C10-200GE feature comparison

805-004-12ZNU10-200PC Glenair Inc

Buy Now Datasheet

805-004-22C10-200GE Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4,2 4,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 95 75
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C E
Shell Finish ZINC NICKEL BLACK CHROMATE ANODIZE BLACK
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 10-200 10-200
Base Number Matches 1 1
Other Description SQUARE FLANGE RECEPTACLE
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT

Compare 805-004-12ZNU10-200PC with alternatives

Compare 805-004-22C10-200GE with alternatives