805-004-22ZB10-2AE vs 805-004-12ZB10-2AB feature comparison

805-004-22ZB10-2AE Glenair Inc

Buy Now Datasheet

805-004-12ZB10-2AB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish CHROMATE CHROMATE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 10-2 10-2
Base Number Matches 1 1

Compare 805-004-22ZB10-2AE with alternatives

Compare 805-004-12ZB10-2AB with alternatives