805-005-07NF10-13PB
vs
MKJ5C7Z10-13BD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Factory Lead Time |
3 Weeks
|
37 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
|
POLARISED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
13
|
13
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
75
|
140
|
Other Description |
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
D
|
Shell Finish |
CADMIUM CHROMATE
|
ZINC NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10
|
10
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
10-13
|
10-13
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
POLYETHYLENE
|
|
|
|
Compare 805-005-07NF10-13PB with alternatives
Compare MKJ5C7Z10-13BD with alternatives