805-061-16MT19-85BD204 vs 805-061-16Z119-85BD204 feature comparison

805-061-16MT19-85BD204 Glenair Inc

Buy Now Datasheet

805-061-16Z119-85BD204 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 85 85
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Other Description 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization D D
Shell Finish NICKEL-PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 85 85
Unique Insert Number 19-85 19-85
Base Number Matches 1 1

Compare 805-061-16MT19-85BD204 with alternatives

Compare 805-061-16Z119-85BD204 with alternatives