805-87-027-10-005101 vs M80-7052705A feature comparison

805-87-027-10-005101 PRECI-DIP SSA

Buy Now Datasheet

M80-7052705A Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.332 inch
Body Depth 0.331 inch
Body Length 0.9 inch 1.22 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING M2.5X0.45
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch 12u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.121 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 27 27
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Design LOOSE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mounting Option 2 JACKSCREW
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .199882 N

Compare 805-87-027-10-005101 with alternatives

Compare M80-7052705A with alternatives