808-AG10D
vs
1437537-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Factory Lead Time |
8 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Depth |
0.105 inch
|
0.105 inch
|
Body Length |
0.4 inch
|
0.4 inch
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
GOLD
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
8
|
Body Breadth |
|
0.4 inch
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
|
|
|
Compare 808-AG10D with alternatives
Compare 1437537-5 with alternatives