80ZLH220MEFCT810X23 vs 80ZLH220MEFCRI10X23 feature comparison

80ZLH220MEFCT810X23 Rubycon Corporation

Buy Now Datasheet

80ZLH220MEFCRI10X23 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.176 mA
Length 23 mm 23 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 585 mA 1170 mA
Surface Mount NO
Tan Delta 0.08
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare 80ZLH220MEFCT810X23 with alternatives

Compare 80ZLH220MEFCRI10X23 with alternatives