8102801TA vs 66173-000 feature comparison

8102801TA Hewlett Packard Co

Buy Now Datasheet

66173-000 Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO MICROPAC INDUSTRIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED PACKAGE-10
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY TTL COMPATIBLE, HIGH RELIABILITY
Configuration 1SEC2 SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A 0.02 A
Hysteresis Ratio-Nom 0.0125
Isolation Voltage-Max 1500 V 1000 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 1

Compare 8102801TA with alternatives

Compare 66173-000 with alternatives