8102LCM1020RTN1J vs 16YXF1000MEFCRX10X20 feature comparison

8102LCM1020RTN1J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

16YXF1000MEFCRX10X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 1050 mA

Compare 8102LCM1020RTN1J with alternatives

Compare 16YXF1000MEFCRX10X20 with alternatives