8102LCM1020RTN411M
vs
EKY-160EFM102MJ20S
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
UNITED CHEMI-CON INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Length |
20 mm
|
20 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
1050 mA
|
|
Base Number Matches |
1
|
2
|
Packing Method |
|
Bulk
|
Series |
|
EKY(16V)
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare 8102LCM1020RTN411M with alternatives