8102LFM1625RTN711B
vs
SC050M1000A7F-1625
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
25 mm
|
25 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
1650 mA
|
1900 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ESR |
|
39 mΩ
|
Leakage Current |
|
0.5 mA
|
Manufacturer Series |
|
SC
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
TAPE
|
Series |
|
SC
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.08
|
Terminal Pitch |
|
7.5 mm
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 8102LFM1625RTN711B with alternatives
Compare SC050M1000A7F-1625 with alternatives