810K2M1V30QJ84/UL62
vs
MB2011LS1W08-BA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
WHITE
|
|
Actuator Length |
0.22 inch
|
0.41 inch
|
Actuator Material |
GLASS FILLED POLYESTER
|
|
Actuator Travel |
0.889 mm
|
4.445 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
RED BEZEL, BLACK CAP
|
|
Body Breadth |
9.144 mm
|
7.8994 mm
|
Body Color |
RED
|
|
Body Height |
20.828 mm
|
64.2112 mm
|
Body Length or Diameter |
16.1798 mm
|
13.0048 mm
|
Center Contact Material |
COIN SILVER
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
60000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
SILVER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
200000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-15 °C
|
PCB Hole Count |
7
|
3
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.16 inch
|
1.062 inch
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Finish |
|
NICKEL
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.335 inch
|
Bushing Type |
|
1/4-40
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
|
|
|
Compare 810K2M1V30QJ84/UL62 with alternatives
Compare MB2011LS1W08-BA with alternatives