82.40.82.95.9E
vs
RB242D142R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LAMB INDUSTRIES
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
GRAY
|
Actuator Length |
0.354 inch
|
0.362 inch
|
Actuator Material |
POLYCARBONATE
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
UL APPROVED
|
|
Body Breadth |
21.7932 mm
|
21.7932 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
28.4988 mm
|
17.8054 mm
|
Body Length or Diameter |
27.9908 mm
|
29.6926 mm
|
Center Contact Material |
BRASS
|
SILVER ALLOY
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.005 mΩ
|
0.02 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1250VRMS V
|
1000VAC V
|
Electrical Life |
300000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
BRASS
|
SILVER ALLOY
|
End Contact Plating |
SILVER
|
|
Insulation Resistance |
2000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Material |
BRASS
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Terminal Length |
|
0.425 inch
|
|
|
|
Compare 82.40.82.95.9E with alternatives
Compare RB242D142R with alternatives