Part Details for 82.40.82.95.9E by Lamb Industries
Overview of 82.40.82.95.9E by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82.40.82.95.9E
82.40.82.95.9E CAD Models
82.40.82.95.9E Part Data Attributes:
|
82.40.82.95.9E
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
82.40.82.95.9E
Lamb Industries
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | UL APPROVED | |
Body Breadth | 21.7932 mm | |
Body Color | BLACK | |
Body Height | 28.4988 mm | |
Body Length or Diameter | 27.9908 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 2000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for 82.40.82.95.9E
This table gives cross-reference parts and alternative options found for 82.40.82.95.9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82.40.82.95.9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600-22E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 82.40.82.95.9E vs 2600-22E |
92P40421E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 82.40.82.95.9E vs 92P40421E |
GRS-4021-0004 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 82.40.82.95.9E vs GRS-4021-0004 |
GRS-4021-0011 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 82.40.82.95.9E vs GRS-4021-0011 |
RB242D142R | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 82.40.82.95.9E vs RB242D142R |
92P40422E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 82.40.82.95.9E vs 92P40422E |
82.11.T2.10.G9 | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 82.40.82.95.9E vs 82.11.T2.10.G9 |
82.50.82.70.Z9 | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 82.40.82.95.9E vs 82.50.82.70.Z9 |
2600-13E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 82.40.82.95.9E vs 2600-13E |
2600-33E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 82.40.82.95.9E vs 2600-33E |