821574-1 vs 940-99-032-24-000000 feature comparison

821574-1 TE's AMP

Buy Now Datasheet

940-99-032-24-000000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature LOW PROFILE
Contact Finish Mating TIN LEAD NOT APPLICABLE
Contact Finish Termination TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC68 PLCC32
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER POLYPHENYLENE SULFIDE
JESD-609 Code e0 e0
Number of Contacts 68 32
Base Number Matches 2 1

Compare 821574-1 with alternatives

Compare 940-99-032-24-000000 with alternatives