821574-1 vs A-CCS032-Z-R feature comparison

821574-1 TE's AMP

Buy Now Datasheet

A-CCS032-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC68 PLCC32
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER GLASS FILLED POLYPHENYLENE SULPHIDE
JESD-609 Code e0
Number of Contacts 68 32
Base Number Matches 2 1
Body Breadth 0.738 inch
Body Length 0.839 inch
Contact Configuration 7X9
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare 821574-1 with alternatives

Compare A-CCS032-Z-R with alternatives