822437-2 vs 69802-068LF feature comparison

822437-2 TE Connectivity

Buy Now Datasheet

69802-068LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE STANDARD: UL 94V-0
Body Breadth 0.74 inch
Body Depth 0.271 inch
Body Length 0.84 inch
Contact Configuration 7X9
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material P-CUSN NOT SPECIFIED
Contact Style BELLOWED TYPE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC68
Dielectric Withstanding Voltage 600VAC V
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER POLYPHENYLENE SULFIDE
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 32 68
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER
Base Number Matches 1 1
Package Description LEAD FREE

Compare 822437-2 with alternatives

Compare 69802-068LF with alternatives