822473-4
vs
540-88-044-24-000-1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
PRECI-DIP SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
UL94V-0
|
|
Body Breadth |
0.913 inch
|
|
Body Depth |
0.319 inch
|
|
Body Length |
0.913 inch
|
|
Contact Configuration |
11X11
|
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC44
|
Dielectric Withstanding Voltage |
830VAC V
|
|
Housing Material |
POLYETHYLENE
|
POLYPHENYLENE SULPHIDE PLASTIC
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
44
|
44
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Termination |
|
Tin (Sn)
|
JESD-609 Code |
|
e3
|
|
|
|