822473-4
vs
MC-44PLCC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
UL94V-0
|
|
Body Breadth |
0.913 inch
|
0.925 inch
|
Body Depth |
0.319 inch
|
0.318 inch
|
Body Length |
0.913 inch
|
0.925 inch
|
Contact Configuration |
11X11
|
11X11
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON CU
|
Contact Material |
NOT SPECIFIED
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC44
|
Dielectric Withstanding Voltage |
830VAC V
|
500VAC V
|
Housing Material |
POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Contact Finish Termination |
|
TIN OVER COPPER
|
|
|
|