82CNQ030A
vs
82CNQ030SM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
PLASTIC, D61-8, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.37 V
|
0.35 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSIP-T3
|
Non-rep Pk Forward Current-Max |
880 A
|
880 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
80 A
|
80 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
8
|
2
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
280000 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 82CNQ030A with alternatives
Compare 82CNQ030SM with alternatives