82CNQ030R vs 82CNQ030SM-G feature comparison

82CNQ030R Sensitron Semiconductors

Buy Now Datasheet

82CNQ030SM-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description R-PSFM-T3 R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1050 A 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Manufacturer Package Code PRM2-SM
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare 82CNQ030R with alternatives

Compare 82CNQ030SM-G with alternatives