82_MCX-50-0-19/111_NH-1
vs
451-580-0470H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HUBER+SUHNER AG
|
WINCHESTER ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
HUBER & SUHNER
|
|
Body Depth |
0.252 inch
|
0.54 inch
|
Body Diameter |
0.197 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1060VAC V
|
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
24.9088 N
|
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Material |
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
YES
|
Shell Finish |
SUCOPRO
|
GOLD
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INSERTION LOSS MAX AT: 1 GHZ
|
Cable Types |
|
SEMI-RIGID
|
Contact Finish Termination |
|
GOLD
|
Insertion Loss |
|
0.1 dB
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 82_MCX-50-0-19/111_NH-1 with alternatives
Compare 451-580-0470H with alternatives