82_MMBX-S50-0-1/111_NH
vs
82MMBX-S50-0-1/111NE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
HUBER+SUHNER INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Additional Feature |
ROHS COMPLIANT
|
VSWR MAX AT 6 GHZ
|
Body Breadth |
0.241 inch
|
|
Body Depth |
0.122 inch
|
|
Body Length |
0.241 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COAX
|
|
Durability |
100 Cycles
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER (LCP)
|
LIQUID CRYSTAL POLYMER
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Shell Finish |
GOLD OVER COPPER
|
|
Shell Material |
BRASS
|
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
1
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Connector Type |
|
RF CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT SPECIFIED
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Manufacturer Series |
|
MMBX
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
VSWR |
|
2.61
|
|
|
|
Compare 82_MMBX-S50-0-1/111_NH with alternatives
Compare 82MMBX-S50-0-1/111NE with alternatives