8302401FC
vs
HCPL-6751
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, DIP-16
|
FP-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
OPEN COLLECTOR, HIGH RELIABILITY
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
COMPLEX
|
COMPLEX
|
Data Rate-Nom |
0.1 MBps
|
0.1 MBps
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
4
|
4
|
Number of Functions |
4
|
4
|
On-State Current-Max |
0.04 A
|
0.04 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
0.05 W
|
Response Time-Nom |
0.000185 ns
|
0.000185 ns
|
Supply Voltage-Min |
2 V
|
2 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL GOLD
|
NICKEL GOLD
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
|
|
|
Compare 8302401FC with alternatives
Compare HCPL-6751 with alternatives