8302401YA
vs
6N140A/L2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
MAXWELL TECHNOLOGIES INC
|
Package Description |
DIP-16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
OPEN COLLECTOR, HIGH RELIABILITY
|
|
Configuration |
COMPLEX
|
|
Current Transfer Ratio-Min |
200%
|
|
Data Rate-Nom |
0.1 MBps
|
|
Forward Current-Max |
0.01 A
|
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
1500 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
4
|
|
Number of Functions |
4
|
|
On-State Current-Max |
0.04 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
|
Response Time-Max |
0.00006 s
|
|
Supply Voltage-Min |
2 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare 8302401YA with alternatives
Compare 6N140A/L2 with alternatives