8304AMLFT vs ICS8304AMILFT feature comparison

8304AMLFT Integrated Device Technology Inc

Buy Now Datasheet

ICS8304AMILFT Integrated Circuit Systems Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description Soic-8 Sop,
Pin Count 8
Manufacturer Package Code DCG8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 8304
Input Conditioning Standard Standard
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 4.9 Mm
Logic IC Type Low Skew Clock Driver Low Skew Clock Driver
Max I(ol) 0.016 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.7 Ns
Propagation Delay (tpd) 3.4 Ns 3.7 Ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.045 Ns 0.06 Ns
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm 3.9 Mm
fmax-Min 200 Mhz
Base Number Matches 2 2