832-10-032-10-001101
vs
FCN-722P032-AU/L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.165 inch
|
0.232 inch
|
Body Depth |
0.138 inch
|
0.177 inch
|
Body Length |
1.264 inch
|
1.639 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
GOLD
|
PALLADIUM
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE OXIDE
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Row Spacing |
2.0066 mm
|
2.54 mm
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.114 inch
|
0.531 inch
|
Terminal Pitch |
2.0066 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
32
|
32
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
20 mΩ
|
PCB Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 832-10-032-10-001101 with alternatives
Compare FCN-722P032-AU/L with alternatives