842-816-5023-019
vs
3433-1003UB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.3 inch
|
|
Body Depth |
0.68 inch
|
|
Body Length |
3.26 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
AU ON NI
|
Contact Finish Termination |
Gold (Au)
|
TIN/LEAD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
130 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
30u inch
|
Polarization Key |
CTR W/GUIDE SLOTS
|
|
Rated Current (Signal) |
1 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.16 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare 842-816-5023-019 with alternatives
Compare 3433-1003UB with alternatives