842-816-6037-119
vs
20021121-10060D1LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
FCI
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCH, H=.43"
|
|
Body Breadth |
0.345 inch
|
0.135 inch
|
Body Depth |
0.68 inch
|
0.059 inch
|
Body Length |
3.76 inch
|
1.5 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
GOLD (30) OVER NICKEL (40)
|
Contact Finish Termination |
Gold (Au)
|
Matte Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
700VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
130 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
3.9116 mm
|
Plating Thickness |
15u inch
|
FLASH inch
|
Polarization Key |
CTR W/GUIDE SLOTS
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.62 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
WIRE WRAP
|
SURFACE MOUNT
|
Total Number of Contacts |
60
|
60
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
PEG
|
Contact Resistance |
|
30 mΩ
|
Durability |
|
100 Cycles
|
Insertion Force-Max |
|
2.1406 N
|
Insulator Color |
|
BLACK
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare 842-816-6037-119 with alternatives
Compare 20021121-10060D1LF with alternatives