842-816-6039-519
vs
842-816-6029-319
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCH, H=.57"
|
LATCH, H=.43"
|
Board Mounting Option |
#2-56 THD SCREW
|
#2-56 THD SCREW
|
Body Breadth |
0.345 inch
|
0.3 inch
|
Body Depth |
0.68 inch
|
0.68 inch
|
Body Length |
3.76 inch
|
3.76 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
GOLD (15)
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LATCH
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
15u inch
|
Polarization Key |
CTR W/GUIDE SLOTS
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.62 inch
|
0.62 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
60
|
60
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 842-816-6039-519 with alternatives
Compare 842-816-6029-319 with alternatives