8471LFMAB20LEN40 vs RZW471M1HBK-1320S feature comparison

8471LFMAB20LEN40 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RZW471M1HBK-1320S Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.235 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 929.5 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare 8471LFMAB20LEN40 with alternatives

Compare RZW471M1HBK-1320S with alternatives