851-83-038-30-001101
vs
3,96UFL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
LUMBERG CONNECT GMBH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
TIN OVER NICKEL
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1.27 mm
|
3.96 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
38
|
38
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
46
|
Additional Feature |
|
PANEL MOUNTABLE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 851-83-038-30-001101 with alternatives
Compare 3,96UFL with alternatives
-
3,96UFL vs G8273810410
-
3,96UFL vs AF1D-38-G-CMS-1G-B/A
-
3,96UFL vs SMM-139-02-S-S-LC-K
-
3,96UFL vs AF1D-200-38-G-CMS-H49-1D-B/A
-
3,96UFL vs 801-99-038-20-001000
-
3,96UFL vs 861-83-038-40-001191
-
3,96UFL vs G808C38123
-
3,96UFL vs 3,96UF
-
3,96UFL vs F1-38-C-BP-D