854-10-009-20-001101
vs
75836-0204
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.174 inch
|
0.744 inch
|
Body Depth |
0.222 inch
|
0.638 inch
|
Body Length |
0.166 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
MATTE TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
BLADE PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
750VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
GRAY
|
Mating Contact Pitch |
0.05 inch
|
0.073 inch
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
10
|
Number of Rows Loaded |
3
|
6
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.27 mm
|
|
Plating Thickness |
10u inch
|
30u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.126 inch
|
0.087 inch
|
Terminal Pitch |
1.27 mm
|
1.8542 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
9
|
150
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Molex
|
Contact Resistance |
|
10 mΩ
|
Durability |
|
200 Cycles
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare 854-10-009-20-001101 with alternatives
Compare 75836-0204 with alternatives