856-10-017-30-002000
vs
SMC-1R-17-1-GT-HT
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Mill-Max
|
|
Body Breadth |
0.087 inch
|
|
Body Depth |
0.97 inch
|
|
Body Length |
1 inch
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
FEMALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
|
Filter Feature |
NO
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
17
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 856-10-017-30-002000 with alternatives