857591001
vs
RJSBE-538V-C1D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
WITH LED
|
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (50) OVER NICKEL (50)
|
Contact Finish Termination |
NOT APPLICABLE
|
MATTE TIN (100) OVER NICKEL (50)/GOLD FLASH OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Durability |
750 Cycles
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
1 A
|
|
Shell Material |
STAINLESS STEEL
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Body Breadth |
|
0.5 inch
|
Body Depth |
|
0.695 inch
|
Body Length |
|
0.774 inch
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e3/e4
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
50u inch
|
Reference Standard |
|
UL
|
Shell Finish |
|
NICKEL
|
Terminal Length |
|
0.125 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 857591001 with alternatives
Compare RJSBE-538V-C1D with alternatives