8614-00-18-LO-3-LF
vs
TSW-109-28-T-Q
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
SAMTEC INC
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
5.2 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
15
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Body Breadth |
|
0.3 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
0.9 inch
|
Contact Finish Mating |
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
|
e3
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.2 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.08 mm
|
Reference Standard |
|
UL
|
|
|
|
Compare 8614-00-18-LO-3-LF with alternatives
Compare TSW-109-28-T-Q with alternatives