8614-10-50-1-YO-1 vs 94315050110 feature comparison

8614-10-50-1-YO-1 Amphenol FCi

Buy Now Datasheet

94315050110 W+P Products GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body Breadth 0.098 inch
Body Depth 0.098 inch
Body Length 5 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.13 inch

Compare 8614-10-50-1-YO-1 with alternatives

Compare 94315050110 with alternatives