87247-4
vs
644884-4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
73 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
AMPMODU, POLARIZED
|
AMP
|
Body Breadth |
0.25 inch
|
0.092 inch
|
Body Depth |
0.125 inch
|
0.395 inch
|
Body Length |
0.579 inch
|
0.488 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
12 mΩ
|
6 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1696.8VAC V
|
|
Durability |
200 Cycles
|
25 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
8.896 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
5A
|
Mating Contact Pitch |
0.156 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
CSA, LR, U
|
CSA, LR, U
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Pitch |
3.96 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.278 N
|
3.614 N
|
Base Number Matches |
4
|
6
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Termination |
|
Tin (Sn)
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 87247-4 with alternatives
Compare 644884-4 with alternatives