87520-0010BLF
vs
87520-6010BP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Package Description |
LEAD FREE
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
ROHS COMPLIANT
|
SHIELDED
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.28 inch
|
|
Body Depth |
0.551 inch
|
|
Body Length |
0.571 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
TIN
|
TIN LEAD (98)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
USB2.0 A
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Durability |
1500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
35.1392 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
TIN/NICKEL
|
TIN/NICKEL
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.11 inch
|
|
Terminal Pitch |
2 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
10.2304 N
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 87520-0010BLF with alternatives
Compare 87520-6010BP with alternatives