87728-0010GG
vs
50203-7080A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.51
|
8536.69.40.40
|
Additional Feature |
SOLDERED DIRECTLY TO THE BOARD
|
|
Body Breadth |
0.421 inch
|
0.585 inch
|
Body Depth |
0.181 inch
|
0.462 inch
|
Body Length |
1.488 inch
|
8.75 inch
|
Connector Type |
DIP CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
GRAY
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.3 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
4
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
100u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
PRESS FIT
|
Total Number of Contacts |
28
|
320
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
2
|
2
|
Board Mounting Option |
|
HOLE .112-.124
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Style |
|
SQ PIN-SKT
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Length |
|
0.177 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 87728-0010GG with alternatives
Compare 50203-7080A with alternatives