87760-5016
vs
D3433-6002AR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
TRAY PACKAGE
|
3M, POLARIZED
|
Body Breadth |
0.169 inch
|
0.339 inch
|
Body Depth |
0.157 inch
|
0.681 inch
|
Body Length |
1.969 inch
|
3.265 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
PCT-POLYESTER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
10u inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.102 inch
|
0.112 inch
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 87760-5016 with alternatives
Compare D3433-6002AR with alternatives